F6  Heavy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6H0.50BK800

DigiKey Part Number
1030-F6H0.50BK800-ND
Manufacturer
Manufacturer Product Number
F6H0.50BK800
Description
SELF WRAP 1/2" X 800' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 800' (243.84m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
800' (243.84m)
Wall Thickness
0.057" (1.45mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Fluid Resistant
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$10,121.49000$10,121.49
Manufacturers Standard Package
Alternate Length
SELF WRAP 1/2" X 50' BLACK
In-Stock: 0
Unit Price: $957.30000
SELF WRAP 1/2" X 100' BLACK
In-Stock: 0
Unit Price: $1,524.24000