F6  Heavy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6H0.50BK50

DigiKey Part Number
1030-F6H0.50BK50-ND
Manufacturer
Manufacturer Product Number
F6H0.50BK50
Description
SELF WRAP 1/2" X 50' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
50.00' (15.24m)
Wall Thickness
0.057" (1.45mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Fluid Resistant
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$957.30000$957.30
2$880.45500$1,760.91
3$838.37333$2,515.12
5$788.23000$3,941.15
7$756.86143$5,298.03
10$724.95900$7,249.59
25$649.07000$16,226.75
50$596.99940$29,849.97
100$549.11230$54,911.23
Manufacturers Standard Package
Alternate Length
SELF WRAP 1/2" X 100' BLACK
In-Stock: 0
Unit Price: $1,524.24000
SELF WRAP 1/2" X 800' BLACK
In-Stock: 0
Unit Price: $10,121.49000