
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Nylon, Neoprene Coated | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -40°C ~ 121°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Gasoline Resistant, Salt Water Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,798.41000 | $1,798.41 |
2 | $1,653.97500 | $3,307.95 |
3 | $1,574.95667 | $4,724.87 |
5 | $1,480.77800 | $7,403.89 |
7 | $1,421.85000 | $9,952.95 |
10 | $1,361.94400 | $13,619.44 |
25 | $1,219.39000 | $30,484.75 |
50 | $1,121.57760 | $56,078.88 |