DGN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGN0.38BK100

DigiKey Part Number
1030-DGN0.38BK100-ND
Manufacturer
Manufacturer Product Number
DGN0.38BK100
Description
EXPAND SLEEVING 3/8" X 100' BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Diameter - Inside, Expanded
0.563" (14.30mm)
Diameter - Outside, Non-Expanded
-
Material
-
Color
Black
Length
100' (30.48m)
Wall Thickness
-
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$659.26000$659.26
2$606.30000$1,212.60
3$577.31667$1,731.95
5$542.79600$2,713.98
7$521.18714$3,648.31
10$499.22100$4,992.21
25$446.95440$11,173.86
50$411.09520$20,554.76
100$378.11570$37,811.57
Manufacturers Standard Package