
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.313" (7.95mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | - | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $505.14000 | $505.14 |
2 | $464.62000 | $929.24 |
3 | $442.41000 | $1,327.23 |
5 | $415.93600 | $2,079.68 |
7 | $399.37143 | $2,795.60 |
10 | $382.54200 | $3,825.42 |
25 | $342.49080 | $8,562.27 |
50 | $315.01180 | $15,750.59 |
100 | $289.74070 | $28,974.07 |