
DBN0.88BK50 | |
|---|---|
DigiKey Part Number | 1030-DBN0.88BK50-ND |
Manufacturer | |
Manufacturer Product Number | DBN0.88BK50 |
Description | DURA BRAID 7/8" BLACK 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET), Halogen Free Braided Sleeving 0.875" (22.22mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.875" (22.22mm) | |
Diameter - Outside | 1.003" (25.48mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.064" (1.63mm) | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Puncture Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Salt Resistant, Snag Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $863.14000 | $863.14 |
| 2 | $793.82500 | $1,587.65 |
| 3 | $755.90333 | $2,267.71 |
| 5 | $710.68600 | $3,553.43 |
| 7 | $682.40286 | $4,776.82 |
| 10 | $653.65100 | $6,536.51 |
| 25 | $585.22400 | $14,630.60 |
| 50 | $538.27180 | $26,913.59 |
| 100 | $495.09200 | $49,509.20 |

