
SKT01C101M10A6 | |
---|---|
DigiKey Part Number | 4075-SKT01C101M10A6-ND |
Manufacturer | |
Manufacturer Product Number | SKT01C101M10A6 |
Description | CAP CER 100PF 50V X7S |
Customer Reference | |
Detailed Description | 100 pF ±20% 50V Ceramic Capacitor X7S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Single Layer, Wire Bondable | |
Ratings | COTS | |
Applications | ||
Mounting Type | ||
Size / Dimension | 0.015" L x 0.015" W (0.38mm x 0.38mm) | |
Thickness (Max) | 0.007" (0.18mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $6.27200 | $313.60 |