
TPL-0.5/8X12F | |
|---|---|
DigiKey Part Number | 2085-TPL-0.5/8X12F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-0.5/8X12F |
Description | CAP 500MF -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mF (EDLC) Supercapacitor 2.7 V Radial, Can 700mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 mF | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.75000 | $15.75 |
| 10 | $11.08700 | $110.87 |
| 50 | $8.98740 | $449.37 |
| 200 | $7.67635 | $1,535.27 |
| 600 | $6.87177 | $4,123.06 |
| 1,000 | $6.55429 | $6,554.29 |
| 2,600 | $6.04071 | $15,705.85 |
| 5,000 | $5.74105 | $28,705.25 |

