
SCAP,PBLS-7.5/16.2 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLS-7.5/16.2-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-7.5/16.2 |
Description | CAP 7.5F -10% +20% 16.2V UCAP PK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 F (EDLC) Supercapacitor 16.2 V Module, Wire Leads 156mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7.5 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 16.2 V | |
ESR (Equivalent Series Resistance) | 156mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 3.110" L x 0.551" W (79.00mm x 14.00mm) | |
Height - Seated (Max) | 2.402" (61.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $355.71000 | $355.71 |
| 10 | $295.77000 | $2,957.70 |
| 50 | $271.76280 | $13,588.14 |
| 100 | $264.32400 | $26,432.40 |


