
95-22024 | |
---|---|
DigiKey Part Number | 4535-95-22024-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22024 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 95-22024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 2.929" (74.40mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.82000 | $95.82 |
10 | $65.66700 | $656.67 |
25 | $57.81160 | $1,445.29 |
100 | $48.93350 | $4,893.35 |
250 | $46.20192 | $11,550.48 |