
95-22023 | |
---|---|
DigiKey Part Number | 4535-95-22023-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22023 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 2.280" (57.91mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.10000 | $73.10 |
10 | $56.81700 | $568.17 |
25 | $52.74720 | $1,318.68 |
100 | $48.26920 | $4,826.92 |
250 | $46.13376 | $11,533.44 |
500 | $44.84662 | $22,423.31 |
1,000 | $43.78765 | $43,787.65 |