
146-0508 | |
---|---|
DigiKey Part Number | 4535-146-0508-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 146-0508 |
Description | RFI ABSORB SHEET SS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Width | 2.000" (50.80mm) | |
Length | 82.02' (25.00m) | |
Height | 0.020" (0.50mm) | |
Material | Stainless Steel | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $917.13000 | $917.13 |
10 | $805.70700 | $8,057.07 |