82-55906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82-55603

DigiKey Part Number
1944-82-55603-ND
Manufacturer
Manufacturer Product Number
82-55603
Description
RFI SHLD MAT ELASTOMER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Strip
Part Status
Active
Type
Shielding Material
Shape
Sheet
Width
6.000" (152.40mm)
Length
36.000" (914.40mm)
Height
0.003" (0.08mm)
Material
Conductive Elastomer
Plating
-
Plating - Thickness
-
Attachment Method
No Adhesive
Operating Temperature
-54°C ~ 200°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$420.00000$420.00
10$317.03900$3,170.39
25$310.55040$7,763.76
Manufacturers Standard Package