
98-22016 | |
---|---|
DigiKey Part Number | 4535-98-22016-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22016 |
Description | RFI GASKET FNG 10PK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.071" (1.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | 240 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $696.41000 | $696.41 |
10 | $578.97800 | $5,789.78 |