
BDA107N00000150000 | |
---|---|
DigiKey Part Number | 2452-BDA107N00000150000-ND |
Manufacturer | |
Manufacturer Product Number | BDA107N00000150000 |
Description | CONN PLG HSG FMALE 6POS PNL MT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Plug Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 (5 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $225.56000 | $225.56 |
10 | $191.68600 | $1,916.86 |
40 | $173.82475 | $6,952.99 |
80 | $165.53175 | $13,242.54 |
120 | $160.86783 | $19,304.14 |
280 | $151.54339 | $42,432.15 |
520 | $145.43735 | $75,627.42 |