
GTAP-1(B18) | |
---|---|
DigiKey Part Number | 2094-GTAP-1(B18)-ND |
Manufacturer | |
Manufacturer Product Number | GTAP-1(B18) |
Description | WIRE SPLICE ENCLOSURE SYS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Enclosure System |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosure System | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | PowerGel Sealing Gel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | $228.79111 | $4,118.24 |
36 | $210.42889 | $7,575.44 |
54 | $209.97667 | $11,338.74 |