
GELCAP-3(B5) | |
|---|---|
DigiKey Part Number | 2094-GELCAP-3(B5)-ND |
Manufacturer | |
Manufacturer Product Number | GELCAP-3(B5) |
Description | WIRE SPLICE MOTOR KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Motor Splice Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Motor Splice Kit | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | PowerGel Sealing Gel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $895.16000 | $895.16 |
| 5 | $737.02400 | $3,685.12 |
| 10 | $677.86400 | $6,778.64 |
| 20 | $640.36800 | $12,807.36 |

