


709794-000 | |
---|---|
DigiKey Part Number | 2094-709794-000-ND |
Manufacturer | |
Manufacturer Product Number | 709794-000 |
Description | WIRE SPLICE WRAP AROUND COVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Wrap Around Splice Cover 8.00" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wrap Around Splice Cover | |
Number of Cable Pairs | - | |
Diameter - Inside | 0.800" ~ 1.500" (20.32mm ~ 38.10mm) | |
Length - Overall | 8.00" (203.2mm) | |
Sheath Opening | - | |
Features | PowerGel Sealing Gel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $226.85333 | $2,722.24 |
24 | $208.64292 | $5,007.43 |
36 | $198.67917 | $7,152.45 |
60 | $197.13433 | $11,828.06 |