128958-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

128958-000

DigiKey Part Number
2094-128958-000-ND
Manufacturer
Manufacturer Product Number
128958-000
Description
WIRE SPLICE WRAP AROUND COVER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Splice Wrap Around Splice Cover 12.00" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Energy & Utilities
Series
Packaging
Bag
Part Status
Active
Type
Wrap Around Splice Cover
Number of Cable Pairs
-
Diameter - Inside
0.800" ~ 1.500" (20.32mm ~ 38.10mm)
Length - Overall
12.00" (304.8mm)
Sheath Opening
-
Features
PowerGel Sealing Gel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$462.53000$462.53
5$380.80600$1,904.03
12$342.62167$4,111.46
24$315.12583$7,563.02
60$310.06250$18,603.75
Manufacturers Standard Package