
VLT69273W2NJ-518A | |
|---|---|
DigiKey Part Number | 994-VLT69273W2NJ-518A-ND |
Manufacturer | |
Manufacturer Product Number | VLT69273W2NJ-518A |
Description | ANT 3-PORT 2X-4G, 1X-GNSS, WHT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BEIDOU, GLONASS, GPS, LTE Dome SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.04GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.17GHz, 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 11 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.8dBi, 2dBi, 2.4dBi, 28dB, 4dBi, 4dBi, 4.5dBi, 4.5dBi, 5.1dBi | |
Power - Max | 50 W | |
Features | Cable - 5.18m | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 2.953" (75.00mm) | |
Applications | BEIDOU, GLONASS, GPS, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $1,364.97750 | $5,459.91 |
| 10 | $1,292.16800 | $12,921.68 |
| 25 | $1,235.86920 | $30,896.73 |

