
VLT69273W11G-518A | |
---|---|
DigiKey Part Number | VLT69273W11G-518A-ND |
Manufacturer | |
Manufacturer Product Number | VLT69273W11G-518A |
Description | RF ANT 829MHZ/1.575GHZ DOME |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE, WLAN Dome RP-SMA Male, SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 2.2GHz, 2.5GHz, 5.4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.572GHz ~ 1.578GHz, 1.7GHz ~ 2.7GHz, 2.3GHz ~ 2.7GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.6dBi, 27dB, 4.7dBi, 4.9dBi, 6dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 2.953" (75.00mm) | |
Applications | GPS, LTE, WLAN | |
Base Product Number |