VLT69273B2NG-518A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLT69273B2NG-518A

DigiKey Part Number
994-1269-ND
Manufacturer
Manufacturer Product Number
VLT69273B2NG-518A
Description
RF ANT 829MHZ/1.575GHZ DOME SMA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS, LTE Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.575GHz, 2.2GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type
Dome
Number of Bands
3
VSWR
2
Return Loss
-
Gain
2.6dBi
Power - Max
50 W
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
2.953" (75.00mm)
Applications
GPS, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,605.83000$1,605.83
10$1,368.99500$13,689.95
25$1,309.87120$32,746.78
Manufacturers Standard Package