
TRAB24003 | |
---|---|
DigiKey Part Number | 994-1185-ND |
Manufacturer | |
Manufacturer Product Number | TRAB24003 |
Description | RF ANT 2.4GHZ DOME NMO BASE 2.7" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, Wi-Fi Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 2.300" (58.42mm) | |
Applications | GSM, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $243.14400 | $4,862.88 |