
TRA8063 | |
|---|---|
DigiKey Part Number | 994-1069-ND |
Manufacturer | |
Manufacturer Product Number | TRA8063 |
Description | RF ANT 836MHZ DOME NMO BASE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 836MHz | |
Frequency Range | 806MHz ~ 866MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 2.700" (68.58mm) | |
Applications | GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $352.94000 | $352.94 |
| 10 | $288.48500 | $2,884.85 |
| 25 | $272.39280 | $6,809.82 |
| 100 | $254.70670 | $25,470.67 |
| 250 | $246.27704 | $61,569.26 |

