
RTE24012 | |
|---|---|
DigiKey Part Number | 1111-RTE24012-ND |
Manufacturer | |
Manufacturer Product Number | RTE24012 |
Description | POWER/SIGNAL RELAY 2 FORM C DPDT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTE24012 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTE24012F | TE Connectivity | 0 | 1111-RTE24012F-ND | $64.17700 | Parametric Equivalent |
| RTE25012 | TE Connectivity | 0 | 1111-RTE25012-ND | $109.51860 | Parametric Equivalent |
| 1393243-4 | WEC | 7,380 | 2266-1393243-4-17-ND | $22.23725 | Parametric Equivalent |
| RTE24012 | TE Connectivity Potter & Brumfield Relays | 24,043 | PB988-ND | $45.38000 | Parametric Equivalent |
| RTE24012F | TE Connectivity Potter & Brumfield Relays | 8,088 | PB296-ND | $71.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $37.71000 | $1,508.40 |




