Parametric Equivalent

RNF-3000-39/13-X-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-3000-39/13-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-39/13-X-STK |
Description | HEAT SHRINK TUBING RNF-3000-39/1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.534" (38.96mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.512" (13.00mm) |
Mfr | Recovered Wall Thickness 0.008" (0.20mm) |
Series | Material |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.534" (38.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-39/13-X-STK | TE Connectivity Raychem Cable Protection | 0 | 484-RNF-3000-39/13-X-STK-ND | $63.46583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $120.58917 | $1,447.07 |


