Parametric Equivalent

RBK-VWS-125-NR1-X-40MM | |
|---|---|
DigiKey Part Number | 1111-RBK-VWS-125-NR1-X-40MM-ND |
Manufacturer | |
Manufacturer Product Number | RBK-VWS-125-NR1-X-40MM |
Description | RBK-VWS-125-NR1-X-40MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Clear 0.131' (40.00mm, 1.57") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.050" (1.27mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 0.131' (40.00mm, 1.57") | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.225" (5.72mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBK-VWS-125-NR1-X-40MM | TE Connectivity Raychem Cable Protection | 0 | RBK-VWS-125-NR1-X-40MM-ND | $0.84982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.12684 | $5,634.20 |


