QW8063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QW8063-L

DigiKey Part Number
994-QW8063-L-ND
Manufacturer
Manufacturer Product Number
QW8063-L
Description
RF ANT 836MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
836MHz
Frequency Range
806MHz ~ 866MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dB
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
16.250" (412.75mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$145.33000$145.33
10$102.32500$1,023.25
25$91.13240$2,278.31
100$80.21000$8,021.00
Manufacturers Standard Package