PSQ24495-91RSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSQ24495-91RSM

DigiKey Part Number
994-1147-ND
Manufacturer
Manufacturer Product Number
PSQ24495-91RSM
Description
RF ANT 2.4GHZ/5.4GHZ FLAT PNL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Flat Panel RP-SMA Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Antenna Type
Flat Panel
Number of Bands
2
VSWR
2
Return Loss
-
Gain
7.7dB
Power - Max
10 W
Features
-
Termination
RP-SMA
Ingress Protection
IP67
Mounting Type
Bracket Mount
Height (Max)
1.575" (40.00mm)
Applications
Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,006.83000$1,006.83
10$847.93400$8,479.34
25$808.27040$20,206.76
100$764.68540$76,468.54
Manufacturers Standard Package