
PEL90201-10UFL | |
|---|---|
DigiKey Part Number | PEL90201-10UFL-ND |
Manufacturer | |
Manufacturer Product Number | PEL90201-10UFL |
Description | RF ANT 915MHZ PANEL U.FL SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Panel U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | - | |
Gain | 2dBic | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.373" (9.48mm) | |
Applications | - | |
Base Product Number |

