cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAV865014-FNF

DigiKey Part Number
PAV865014-FNF-ND
Manufacturer
Manufacturer Product Number
PAV865014-FNF
Description
RF ANT 867MHZ PANEL N FEM CHASS
Customer Reference
Detailed Description
RF ANTENNA Panel N Type Female Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
867MHz
Frequency Range
865MHz ~ 870MHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.4
Return Loss
-
Gain
13.8dBi
Power - Max
6 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Chassis Mount
Height (Max)
1.417" (36.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.