
OC69421-FNM | |
---|---|
DigiKey Part Number | 994-OC69421-FNM-ND |
Manufacturer | |
Manufacturer Product Number | OC69421-FNM |
Description | OMNI, 698-4200MHZ, 1.5/4/5 DBI,N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, CBRS Whip, Straight N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.85GHz, 2.045GHz, 2.3GHz, 2.595GHz, 3.75GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.1GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 6 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 1.5dBi, 3.5dBi, 3.5dBi, 3.5dBi, 3.5dBi, 5dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 9.764" (248.00mm) | |
Applications | 4G, 5G, CBRS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $678.89000 | $678.89 |
10 | $565.48300 | $5,654.83 |
25 | $537.17000 | $13,429.25 |
100 | $506.05790 | $50,605.79 |