
M83513/02-FC | |
---|---|
DigiKey Part Number | 2266-M83513/02-FC-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-FC |
Description | CONN MICRO-D RCPT 37POS SLDR CUP |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Wire Gauge | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $819.38000 | $819.38 |
4 | $786.53500 | $3,146.14 |