
L000574-05 | |
---|---|
DigiKey Part Number | 994-L000574-05-ND |
Manufacturer | |
Manufacturer Product Number | L000574-05 |
Description | FPL PRO ANTENNA, 3-PORT, WI-FI G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, TETRA, UHF, Wi-Fi Module BNC Male, SMA Male, SMC Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 410MHz, 1.582GHz, 1.583GHz, 2.45GHz, 5.45GHz, 6.562GHz | |
Frequency Range | 350MHz ~ 470MHz, 1.559GHz ~ 1.606GHz, 1.559GHz ~ 1.607GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 4dBi, 36dBi, 28dBi, 6dBi, 9dBi, 9dBi | |
Power - Max | 30 W | |
Features | Cable - 5m, LNA | |
Termination | BNC Male, SMA Male, SMC Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 1.795" (45.60mm) | |
Applications | GNSS, TETRA, UHF, Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $994.31125 | $23,863.47 |