Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSWD-5XM | |
|---|---|
DigiKey Part Number | 1111-JMSWD-5XM-ND |
Manufacturer | |
Manufacturer Product Number | JMSWD-5XM |
Description | JMSWD-5XM = M39016/16-017M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.6 VDC |
Part Status Active | Must Release Voltage 0.23 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 50 mA | Qualification MIL-R-39016/16 |
Coil Type Non Latching | Coil Resistance 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGSCD-5LW | TE Connectivity | 0 | 1111-JMGSCD-5LW-ND | $940.57115 | Parametric Equivalent |
| JMGSCD-5MW | TE Connectivity | 0 | 1111-JMGSCD-5MW-ND | $815.37607 | Parametric Equivalent |
| JMGSCD-5P | TE Connectivity | 0 | 1111-JMGSCD-5P-ND | $896.28016 | Parametric Equivalent |
| JMGSCD-5PW | TE Connectivity | 0 | 1111-JMGSCD-5PW-ND | $1,143.61947 | Parametric Equivalent |
| JMSCD-5XL | TE Connectivity | 0 | 1111-JMSCD-5XL-ND | $968.86250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,153.15000 | $1,153.15 |


