JMSCD-5XMS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $940.57115
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $815.37607
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $896.28016
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $1,143.61947
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $968.86250
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $959.86000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $914.31000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $1,113.46000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $1,167.16800
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $904.50918
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $1,204.86000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $1,153.15000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $904.50960
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $784.67250
Datasheet
New Product
Image for JMSCD-5XMS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMSCD-5XMS

DigiKey Part Number
1111-JMSCD-5XMS-ND
Manufacturer
Manufacturer Product Number
JMSCD-5XMS
Description
LOW SIGNAL RELAYS-PCB JMSCD-5XMS
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
2.6 VDC
Part Status
Active
Must Release Voltage
0.23 VDC
Mounting Type
Through Hole
Operate Time
4 ms
Coil Voltage
5VDC
Release Time
7.5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Grade
Military
Coil Current
50 mA
Qualification
MIL-R-39016/16
Coil Type
Non Latching
Coil Resistance
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMGSCD-5LWTE Connectivity01111-JMGSCD-5LW-ND$940.57115Parametric Equivalent
JMGSCD-5MWTE Connectivity01111-JMGSCD-5MW-ND$815.37607Parametric Equivalent
JMGSCD-5PTE Connectivity01111-JMGSCD-5P-ND$896.28016Parametric Equivalent
JMGSCD-5PWTE Connectivity01111-JMGSCD-5PW-ND$1,143.61947Parametric Equivalent
JMSCD-5XLTE Connectivity01111-JMSCD-5XL-ND$968.86250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$951.63880$23,790.97