
HDDA5W-29-DP2 | |
---|---|
DigiKey Part Number | HDDA5W-29-DP2-ND |
Manufacturer | |
Manufacturer Product Number | HDDA5W-29-DP2 |
Description | RF ANT 5.4GHZ DISH N FEM BRKT MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, Wi-Fi Dish N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.4GHz | |
Frequency Range | 4.9GHz ~ 5.875GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 29dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 25.512" (648.00mm) | |
Applications | WiMax™, Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,159.36000 | $3,159.36 |
10 | $2,738.51500 | $27,385.15 |
25 | $2,633.46280 | $65,836.57 |