cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDDA5W-29-SP

DigiKey Part Number
HDDA5W-29-SP-ND
Manufacturer
Manufacturer Product Number
HDDA5W-29-SP
Description
RF ANT 5.4GHZ DISH N FEM BRKT MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA WiMax™, Wi-Fi Dish N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.4GHz
Frequency Range
4.9GHz ~ 5.875GHz
Antenna Type
Dish
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
29dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
25.512" (648.00mm)
Applications
WiMax™, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$1,826.06500$3,652.13