
| GD29-TR | |
|---|---|
| DigiKey Part Number | GD29-TR-ND | 
| Manufacturer | |
| Manufacturer Product Number | GD29-TR | 
| Description | RF ANT 2.4/5.8GHZ GRID 24" | 
| Customer Reference | |
| Detailed Description | RF ANTENNA WiMax™, WLAN Parabolic Grid Bracket Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| RF Family/Standard | WiFi | |
| Frequency Group | Wide Band | |
| Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
| Frequency Range | 2.4GHz ~ 5.85GHz | |
| Antenna Type | Parabolic Grid | |
| Number of Bands | 1 | |
| VSWR | - | |
| Return Loss | - | |
| Gain | 22dBi, 27dBi | |
| Features | - | |
| Termination | - | |
| Ingress Protection | - | |
| Mounting Type | Bracket Mount | |
| Height (Max) | 36.000" (914.40mm) | |
| Applications | WiMax™, WLAN | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China