
FCA-325-CY2 | |
|---|---|
DigiKey Part Number | 1111-FCA-325-CY2-ND |
Manufacturer | |
Manufacturer Product Number | FCA-325-CY2 |
Description | FCA-325-CY2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.75 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 3PDT (3 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 25 A | Contact Material Silver Cadmium Oxide (AgCdO), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2875VA, 700W | Coil Resistance 70 Ohms |
Coil Current 171.4 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-325-CX2 | TE Connectivity | 0 | 1111-FCA-325-CX2-ND | $3,790.10409 | Parametric Equivalent |
| FCA-325-CX2 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-325-CX2-ND | $3,059.22000 | Parametric Equivalent |
| FCA-325-CY2 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-325-CY2-ND | $3,119.02867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $3,790.10067 | $56,851.51 |



