FCA-325-CX2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $3,790.10067
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $3,059.22000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $3,119.02867
Datasheet
New Product
Image for FCA-325-CX2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-325-CX2

DigiKey Part Number
1111-FCA-325-CX2-ND
Manufacturer
Manufacturer Product Number
FCA-325-CX2
Description
INDUSTRIAL RELAYS 3FORMC (3PDT)
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Solder Hook
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
0.75 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
15 ms
Contact Form
3PDT (3 Form C)
Operating Temperature
-70°C ~ 125°C
Contact Rating (Current)
25 A
Contact Material
Silver Cadmium Oxide (AgCdO), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
Load - Max Switching
2875VA, 700W
Coil Resistance
70 Ohms
Coil Current
171.4 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-325-CY2TE Connectivity01111-FCA-325-CY2-ND$3,790.10067Parametric Equivalent
FCA-325-CX2TE Connectivity Aerospace, Defense and Marine0FCA-325-CX2-ND$3,059.22000Parametric Equivalent
FCA-325-CY2TE Connectivity Aerospace, Defense and Marine0FCA-325-CY2-ND$3,119.02867Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
22$3,790.10409$83,382.29