EDSP08SGLFNTU04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $32.41244
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $27.85444
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $45.38609
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $27.85444
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1,137
Unit Price: $40.45000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 791
Unit Price: $35.11000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 78
Unit Price: $33.79000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $11.48573
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $20.80927
Datasheet
New Product
Image for EDSP08SGLFNTU04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSP08SGLFNTU04

DigiKey Part Number
1111-EDSP08SGLFNTU04-ND
Manufacturer
Manufacturer Product Number
EDSP08SGLFNTU04
Description
E STACK PIANO 8P G LONG TUBE PD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
EDSP08SGLFNTU04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Series
Height Above Board
0.197" (5.00mm)
Packaging
Tube
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
8
Washable
No
Current Rating (Amps)
25mA
Operating Temperature
-20°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyamide (PA), Nylon
Actuator Type
Piano
Length
0.796" (20.22mm)
Actuator Level
Raised
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDSP08SGLFNTR04TE Connectivity01111-EDSP08SGLFNTR04TR-ND$32.41244Parametric Equivalent
EDSP08SGLNNTR04TE Connectivity01111-EDSP08SGLNNTR04TR-ND$27.85444Parametric Equivalent
EDSP08SGLNNTU04TE Connectivity01111-EDSP08SGLNNTU04-ND$45.38609Parametric Equivalent
EDSP08SGRFNTR04TE Connectivity01111-EDSP08SGRFNTR04TR-ND$27.85444Parametric Equivalent
EDSP08SGLFNTR04TE Connectivity ALCOSWITCH Switches1,137450-2578-1-ND$40.45000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
506$26.16160$13,237.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.