
EDSP08SGLFNTR04 | |
|---|---|
DigiKey Part Number | 450-2578-2-ND - Tape & Reel (TR) 450-2578-1-ND - Cut Tape (CT) 450-2578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDSP08SGLFNTR04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.796" (20.22mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.45000 | $40.45 |
| 10 | $33.79000 | $337.90 |
| 25 | $31.30080 | $782.52 |
| 100 | $27.90710 | $2,790.71 |
| 250 | $25.95560 | $6,488.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $24.05481 | $16,838.37 |
| 1,400 | $22.94621 | $32,124.69 |
| 2,100 | $22.35880 | $46,953.48 |
| 3,500 | $21.67984 | $75,879.44 |

