Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DR-25-1/4-0-SP | |
|---|---|
DigiKey Part Number | 1111-DR-25-1/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-1/4-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 150°C |
Shrinkage Ratio | Qualification AMS-DTL-23053/16 |
Length 300.0' (91.4m) | Shrink Temperature 150°C |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW-200-1/4-0-SP | TE Connectivity | 0 | 1111-RW-200-1/4-0-SP-ND | $203.46250 | Parametric Equivalent |
| RW-200-1/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 53 | 844-RW-200-1/4-0-SP-DS-ND | $234.31000 | Parametric Equivalent |
| RW-200-1/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 200 | 844-RW-200-1/4-0-SP-ND | $596.46463 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $40.76880 | $6,115.32 |





