
RW-200-1/4-0-SP | |
|---|---|
DigiKey Part Number | 844-RW-200-1/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-1/4-0-SP |
Description | HEATSHRINK FLUOR 1/4" BLK FEET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 300.0' (91.4m) |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 300.0' (91.4m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR-25-1/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 669 | A124388-DS-ND | $70.87000 | Parametric Equivalent |
| DR-25-1/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 15,300 | A124388-150-ND | $30.04907 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $596.46463 | $178,939.39 |

