CRG0201F100R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1,555
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,999
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 630,000
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.24403
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 135,334
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.05868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.05770
Datasheet

Parametric Equivalent


WEC
In Stock: 46,000
Unit Price: $0.12215
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.15382
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.13927
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.17507
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4,278
Unit Price: $1.32000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 23,049
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.02634
Datasheet
New Product
Image for CRG0201F100R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0201F100R

DigiKey Part Number
1111-CRG0201F100RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0201F100R
Description
THICK FILM RESISTORS-SMD CRG0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0201F100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.19507$1,560.56