CRCW0201100RFNEE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 135,334
Unit Price: $0.82000
Datasheet

Direct


Bourns Inc.
In Stock: 15,534
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 146,493
Unit Price: $0.82000
Datasheet
100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201100RFNEE

DigiKey Part Number
CRCW0201100RFNEE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0201100RFNEE
Description
RES SMD 100 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201100RFNEE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05868$2,934.00
Manufacturers Standard Package