
640501-1 | |
|---|---|
DigiKey Part Number | A14208-ND |
Manufacturer | |
Manufacturer Product Number | 640501-1 |
Description | CONN HEADER VERT 9POS 4.2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 640501-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.220" (5.59mm) | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | - | |
Insulation Height | 0.531" (13.50mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black, Red | |
Current Rating (Amps) | 6A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.91000 | $54.91 |
| 10 | $46.62600 | $466.26 |
| 200 | $37.73835 | $7,547.67 |
| 600 | $34.92490 | $20,954.94 |
| 1,000 | $33.68979 | $33,689.79 |




