4-1415053-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1415053-1

DigiKey Part Number
5831-4-1415053-1-ND
Manufacturer
Manufacturer Product Number
4-1415053-1
Description
Safety Relay, 4PST, Momentary, 0
Customer Reference
Detailed Description
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Features
-
Termination Style
PC Pin
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
33.3 mA
Coil Power
800mW
Coil Resistance
720 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
250$109.63640$27,409.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.