
3-2158000-9 | |
---|---|
DigiKey Part Number | 2266-3-2158000-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-2158000-9 |
Description | RZ03-1A3-D005-R |
Customer Reference | |
Detailed Description | General Purpose Relay 5VDC Coil Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Relay Type |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $8.83667 | $530.20 |
300 | $8.60200 | $2,580.60 |
540 | $8.44559 | $4,560.62 |
1,020 | $8.36740 | $8,534.75 |
3,000 | $7.58540 | $22,756.20 |
10,020 | $6.33420 | $63,468.68 |
25,020 | $6.02140 | $150,655.43 |